Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB155KCC/99 | |
|---|---|
DigiKey Part Number | 718-CWR06KB155KCC/99-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB155KCC/99 |
Description | CWR06KB155KCC99 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 25 V 1510 (3825 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB155KC | Vishay Sprague | 0 | 718-CWR06KB155KC-ND | 25,87600 € | Parametric Equivalent |
| CWR06KB155KC/HR | Vishay Sprague | 0 | 718-CWR06KB155KC/HRTR-ND | 22,61686 € | Parametric Equivalent |
| CWR06KB155KC/TR | Vishay Sprague | 0 | 718-CWR06KB155KC/TR-ND | 22,61686 € | Parametric Equivalent |
| CWR06KB155KCA | Vishay Sprague | 0 | 718-CWR06KB155KCA-ND | 26,73973 € | Parametric Equivalent |
| CWR06KB155KCB | Vishay Sprague | 0 | 718-CWR06KB155KCB-ND | 28,50667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 26,28160 € | 1.971,12 € |
| Unit Price without VAT: | 26,28160 € |
|---|---|
| Unit Price with VAT: | 31,27510 € |

