Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB155JM/TR | |
|---|---|
DigiKey Part Number | 718-CWR06KB155JM/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06KB155JM/TR |
Description | CWR06KB155JMTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 25 V 1510 (3825 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB155JM | Vishay Sprague | 0 | 718-CWR06KB155JM-ND | 16,06560 € | Parametric Equivalent |
| CWR06KB155JM/HR | Vishay Sprague | 0 | 718-CWR06KB155JM/HRTR-ND | 13,67744 € | Parametric Equivalent |
| CWR06KB155JMA | Vishay Sprague | 0 | 718-CWR06KB155JMA-ND | 16,86147 € | Parametric Equivalent |
| CWR06KB155JMB | Vishay Sprague | 0 | 718-CWR06KB155JMB-ND | 18,47680 € | Parametric Equivalent |
| CWR06KB155JMC | Vishay Sprague | 0 | 718-CWR06KB155JMC-ND | 18,85720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 13,67744 € | 34.193,60 € |
| Unit Price without VAT: | 13,67744 € |
|---|---|
| Unit Price with VAT: | 16,27615 € |


