Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB106MP/TR | |
|---|---|
DigiKey Part Number | 718-CWR06KB106MP/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06KB106MP/TR |
Description | CWR06KB106MPTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB106MP | Vishay Sprague | 0 | 718-CWR06KB106MP-ND | 14,01550 € | Parametric Equivalent |
| CWR06KB106MP/HR | Vishay Sprague | 0 | 718-CWR06KB106MP/HRTR-ND | 11,62257 € | Parametric Equivalent |
| CWR06KB106MPA | Vishay Sprague | 0 | 718-CWR06KB106MPA-ND | 14,84500 € | Parametric Equivalent |
| CWR06KB106MPB | Vishay Sprague | 0 | 718-CWR06KB106MPB-ND | 16,50133 € | Parametric Equivalent |
| CWR06KB106MPC | Vishay Sprague | 0 | 718-CWR06KB106MPC-ND | 16,89117 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,62255 € | 6.973,53 € |
| Unit Price without VAT: | 11,62255 € |
|---|---|
| Unit Price with VAT: | 13,83083 € |

