Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB106KCC | |
|---|---|
DigiKey Part Number | 718-CWR06KB106KCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB106KCC |
Description | CWR06KB106KCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB106KC | Vishay Sprague | 0 | 718-CWR06KB106KC-ND | 29,74417 € | Parametric Equivalent |
| CWR06KB106KC/99 | Vishay Sprague | 0 | 718-CWR06KB106KC/99-ND | 27,85217 € | Parametric Equivalent |
| CWR06KB106KC/HR | Vishay Sprague | 0 | 718-CWR06KB106KC/HRTR-ND | 26,80517 € | Parametric Equivalent |
| CWR06KB106KC/PR | Vishay Sprague | 0 | 718-CWR06KB106KC/PRTR-ND | 26,80520 € | Parametric Equivalent |
| CWR06KB106KC/TR | Vishay Sprague | 0 | 718-CWR06KB106KC/TR-ND | 26,80517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 32,40267 € | 1.944,16 € |
| Unit Price without VAT: | 32,40267 € |
|---|---|
| Unit Price with VAT: | 38,55918 € |

