Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB106JSA | |
|---|---|
DigiKey Part Number | 718-CWR06KB106JSA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB106JSA |
Description | CWR06KB106JSA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2711 (6728 Metric) | |
Size / Dimension | 0.265" L x 0.110" W (6.73mm x 2.79mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | S (0.001%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 24,92583 € | 1.495,55 € |
| Unit Price without VAT: | 24,92583 € |
|---|---|
| Unit Price with VAT: | 29,66174 € |

