
CWR06KB105MPTR | |
|---|---|
DigiKey Part Number | 718-CWR06KB105MPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06KB105MPTR |
Description | CWR06KB105MPTR |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 2005 (5113 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2005 (5113 Metric) |
Part Status Active | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features Military |
Type Conformal Coated | Failure Rate P (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,04916 € | 22.622,90 € |
| Unit Price without VAT: | 9,04916 € |
|---|---|
| Unit Price with VAT: | 10,76850 € |

