Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JH225JS/HR | |
|---|---|
DigiKey Part Number | 718-CWR06JH225JS/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06JH225JS/HR |
Description | CWR06JH225JSHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V 1510 (3825 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB225JS | Vishay Sprague | 0 | 718-CWR06JB225JS-ND | 21,34720 € | Parametric Equivalent |
| CWR06JB225JS/HR | Vishay Sprague | 0 | 718-CWR06JB225JS/HRTR-ND | 18,65106 € | Parametric Equivalent |
| CWR06JB225JSA | Vishay Sprague | 0 | 718-CWR06JB225JSA-ND | 22,19800 € | Parametric Equivalent |
| CWR06JB225JSB | Vishay Sprague | 0 | 718-CWR06JB225JSB-ND | 23,95187 € | Parametric Equivalent |
| CWR06JB225JSC | Vishay Sprague | 0 | 718-CWR06JB225JSC-ND | 24,39693 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 18,37620 € | 22.970,25 € |
| Unit Price without VAT: | 18,37620 € |
|---|---|
| Unit Price with VAT: | 21,86768 € |


