Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JH155JS/TR | |
|---|---|
DigiKey Part Number | 718-CWR06JH155JS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06JH155JS/TR |
Description | CWR06JH155JSTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 20 V 2005 (5113 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB155JS | Vishay Sprague | 0 | 718-CWR06JB155JS-ND | 20,67680 € | Parametric Equivalent |
| CWR06JB155JSA | Vishay Sprague | 0 | 718-CWR06JB155JSA-ND | 21,43933 € | Parametric Equivalent |
| CWR06JB155JSB | Vishay Sprague | 0 | 718-CWR06JB155JSB-ND | 23,00187 € | Parametric Equivalent |
| CWR06JB155JSC | Vishay Sprague | 0 | 718-CWR06JB155JSC-ND | 23,38480 € | Parametric Equivalent |
| CWR06JC155JS | Vishay Sprague | 0 | 718-CWR06JC155JS-ND | 20,87653 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,82648 € | 44.566,20 € |
| Unit Price without VAT: | 17,82648 € |
|---|---|
| Unit Price with VAT: | 21,21351 € |

