Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JC685MC | |
|---|---|
DigiKey Part Number | 718-CWR06JC685MC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JC685MC |
Description | CWR06JC685MC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V 2214 (5634 Metric) 2.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB685MC | Vishay Sprague | 0 | 718-CWR06JB685MC-ND | 28,93853 € | Parametric Equivalent |
| CWR06JB685MCA | Vishay Sprague | 0 | 718-CWR06JB685MCA-ND | 29,77613 € | Parametric Equivalent |
| CWR06JB685MCB | Vishay Sprague | 0 | 718-CWR06JB685MCB-ND | 31,54320 € | Parametric Equivalent |
| CWR06JB685MCC | Vishay Sprague | 0 | 718-CWR06JB685MCC-ND | 31,97507 € | Parametric Equivalent |
| CWR06JB685MCHR | Vishay Sprague | 0 | 718-CWR06JB685MCHRTR-ND | 22,62416 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 29,16107 € | 2.187,08 € |
| Unit Price without VAT: | 29,16107 € |
|---|---|
| Unit Price with VAT: | 34,70167 € |

