Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JC684JC/TR | |
|---|---|
DigiKey Part Number | 718-CWR06JC684JC/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06JC684JC/TR |
Description | CWR06JC684JCTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 20 V 1505 (3812 Metric) 14Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 14Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB684JC | Vishay Sprague | 0 | 718-CWR06JB684JC-ND | 35,09027 € | Parametric Equivalent |
| CWR06JB684JC/HR | Vishay Sprague | 0 | 718-CWR06JB684JC/HRTR-ND | 30,66626 € | Parametric Equivalent |
| CWR06JB684JC/TR | Vishay Sprague | 0 | 718-CWR06JB684JC/TR-ND | 30,66626 € | Parametric Equivalent |
| CWR06JB684JCA | Vishay Sprague | 0 | 718-CWR06JB684JCA-ND | 35,95400 € | Parametric Equivalent |
| CWR06JB684JCB | Vishay Sprague | 0 | 718-CWR06JB684JCB-ND | 37,70787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 30,86259 € | 77.156,48 € |
| Unit Price without VAT: | 30,86259 € |
|---|---|
| Unit Price with VAT: | 36,72648 € |


