Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JC156MCB | |
|---|---|
DigiKey Part Number | 718-CWR06JC156MCB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JC156MCB |
Description | CWR06JC156MCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB156MC | Vishay Sprague | 0 | 718-CWR06JB156MC-ND | 30,67933 € | Parametric Equivalent |
| CWR06JB156MC/HR | Vishay Sprague | 0 | 718-CWR06JB156MC/HRTR-ND | 26,80517 € | Parametric Equivalent |
| CWR06JB156MC/TR | Vishay Sprague | 0 | 718-CWR06JB156MC/TR-ND | 26,80517 € | Parametric Equivalent |
| CWR06JB156MCA | Vishay Sprague | 0 | 718-CWR06JB156MCA-ND | 31,54317 € | Parametric Equivalent |
| CWR06JB156MCB | Vishay Sprague | 0 | 718-CWR06JB156MCB-ND | 33,28400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 33,54567 € | 2.012,74 € |
| Unit Price without VAT: | 33,54567 € |
|---|---|
| Unit Price with VAT: | 39,91935 € |

