Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JC156KMA | |
|---|---|
DigiKey Part Number | 718-CWR06JC156KMA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JC156KMA |
Description | CWR06JC156KMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB156KM | Vishay Sprague | 0 | 718-CWR06JB156KM-ND | 12,80450 € | Parametric Equivalent |
| CWR06JB156KM/HR | Vishay Sprague | 0 | 718-CWR06JB156KM/HRTR-ND | 10,51003 € | Parametric Equivalent |
| CWR06JB156KM/TR | Vishay Sprague | 0 | 718-CWR06JB156KM/TR-ND | 10,51003 € | Parametric Equivalent |
| CWR06JB156KMA | Vishay Sprague | 0 | 718-CWR06JB156KMA-ND | 13,61733 € | Parametric Equivalent |
| CWR06JB156KMB | Vishay Sprague | 0 | 718-CWR06JB156KMB-ND | 15,27633 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 13,86633 € | 831,98 € |
| Unit Price without VAT: | 13,86633 € |
|---|---|
| Unit Price with VAT: | 16,50093 € |

