Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JC155KRC | |
|---|---|
DigiKey Part Number | 718-CWR06JC155KRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JC155KRC |
Description | CWR06JC155KRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 20 V 2005 (5113 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB155KR | Vishay Sprague | 0 | 718-CWR06JB155KR-ND | 13,19333 € | Parametric Equivalent |
| CWR06JB155KRA | Vishay Sprague | 0 | 718-CWR06JB155KRA-ND | 14,00640 € | Parametric Equivalent |
| CWR06JB155KRB | Vishay Sprague | 0 | 718-CWR06JB155KRB-ND | 15,64173 € | Parametric Equivalent |
| CWR06JB155KRC | Vishay Sprague | 0 | 718-CWR06JB155KRC-ND | 16,05347 € | Parametric Equivalent |
| CWR06JC155KR | Vishay Sprague | 0 | 718-CWR06JC155KR-ND | 13,42800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 16,27107 € | 1.220,33 € |
| Unit Price without VAT: | 16,27107 € |
|---|---|
| Unit Price with VAT: | 19,36257 € |

