Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JC105MMC | |
|---|---|
DigiKey Part Number | 718-CWR06JC105MMC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JC105MMC |
Description | CWR06JC105MMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V 1505 (3812 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB105MM | Vishay Sprague | 0 | 718-CWR06JB105MM-ND | 9,75240 € | Parametric Equivalent |
| CWR06JB105MMA | Vishay Sprague | 0 | 718-CWR06JB105MMA-ND | 10,57760 € | Parametric Equivalent |
| CWR06JB105MMB | Vishay Sprague | 0 | 718-CWR06JB105MMB-ND | 12,19533 € | Parametric Equivalent |
| CWR06JB105MMC | Vishay Sprague | 0 | 718-CWR06JB105MMC-ND | 12,60480 € | Parametric Equivalent |
| CWR06JC105MM | Vishay Sprague | 0 | 718-CWR06JC105MM-ND | 9,97493 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 12,80907 € | 960,68 € |
| Unit Price without VAT: | 12,80907 € |
|---|---|
| Unit Price with VAT: | 15,24279 € |

