Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB685MBC | |
|---|---|
DigiKey Part Number | 718-CWR06JB685MBC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JB685MBC |
Description | CWR06JB685MBC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V 2214 (5634 Metric) 2.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB685MB | Vishay Sprague | 0 | 718-CWR06JB685MB-ND | 19,30547 € | Parametric Equivalent |
| CWR06JB685MB/HR | Vishay Sprague | 0 | 718-CWR06JB685MB/HRTR-ND | 16,87102 € | Parametric Equivalent |
| CWR06JB685MB/TR | Vishay Sprague | 0 | 718-CWR06JB685MB/TR-ND | 16,87102 € | Parametric Equivalent |
| CWR06JB685MBA | Vishay Sprague | 0 | 718-CWR06JB685MBA-ND | 20,18240 € | Parametric Equivalent |
| CWR06JB685MBB | Vishay Sprague | 0 | 718-CWR06JB685MBB-ND | 21,92307 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 22,38120 € | 1.678,59 € |
| Unit Price without VAT: | 22,38120 € |
|---|---|
| Unit Price with VAT: | 26,63363 € |

