Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB685KC/TR | |
|---|---|
DigiKey Part Number | 718-CWR06JB685KC/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06JB685KC/TR |
Description | CWR06JB685KCTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V 2214 (5634 Metric) 2.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB685KC | Vishay Sprague | 0 | 718-CWR06JB685KC-ND | 28,93853 € | Parametric Equivalent |
| CWR06JB685KC/HR | Vishay Sprague | 0 | 718-CWR06JB685KC/HRTR-ND | 25,27382 € | Parametric Equivalent |
| CWR06JB685KCA | Vishay Sprague | 0 | 718-CWR06JB685KCA-ND | 29,77613 € | Parametric Equivalent |
| CWR06JB685KCA/99 | Vishay Sprague | 0 | 718-CWR06JB685KCA/99-ND | 27,05373 € | Parametric Equivalent |
| CWR06JB685KCA/TR99 | Vishay Sprague | 0 | 718-CWR06JB685KCA/TR99TR-ND | 27,05385 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 25,27382 € | 25.273,82 € |
| Unit Price without VAT: | 25,27382 € |
|---|---|
| Unit Price with VAT: | 30,07585 € |

