Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB684MMB | |
|---|---|
DigiKey Part Number | 718-CWR06JB684MMB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JB684MMB |
Description | CWR06JB684MMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 20 V 1505 (3812 Metric) 14Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 14Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB684MM | Vishay Sprague | 0 | 718-CWR06JB684MM-ND | 10,04507 € | Parametric Equivalent |
| CWR06JB684MMA | Vishay Sprague | 0 | 718-CWR06JB684MMA-ND | 10,89493 € | Parametric Equivalent |
| CWR06JB684MMC | Vishay Sprague | 0 | 718-CWR06JB684MMC-ND | 12,98293 € | Parametric Equivalent |
| CWR06JB684MMHR | Vishay Sprague | 0 | 718-CWR06JB684MMHRTR-ND | 7,80194 € | Parametric Equivalent |
| CWR06JB684MMTR | Vishay Sprague | 0 | 718-CWR06JB684MMTR-ND | 7,55302 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 12,56107 € | 942,08 € |
| Unit Price without VAT: | 12,56107 € |
|---|---|
| Unit Price with VAT: | 14,94767 € |


