Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB684MCTR | |
|---|---|
DigiKey Part Number | 718-CWR06JB684MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06JB684MCTR |
Description | CWR06JB684MCTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 20 V 1505 (3812 Metric) 14Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 14Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB684MC | Vishay Sprague | 0 | 718-CWR06JB684MC-ND | 23,15280 € | Parametric Equivalent |
| CWR06JB684MCA | Vishay Sprague | 0 | 718-CWR06JB684MCA-ND | 23,92893 € | Parametric Equivalent |
| CWR06JB684MCB | Vishay Sprague | 0 | 718-CWR06JB684MCB-ND | 25,47293 € | Parametric Equivalent |
| CWR06JB684MCC | Vishay Sprague | 0 | 718-CWR06JB684MCC-ND | 25,86307 € | Parametric Equivalent |
| CWR06JB684MCHR | Vishay Sprague | 0 | 718-CWR06JB684MCHRTR-ND | 17,98109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,40395 € | 43.509,87 € |
| Unit Price without VAT: | 17,40395 € |
|---|---|
| Unit Price with VAT: | 20,71070 € |

