Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB474MCB | |
|---|---|
DigiKey Part Number | 718-CWR06JB474MCB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JB474MCB |
Description | CWR06JB474MCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 20 V 1005 (2512 Metric) 16Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 16Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB474MC | Vishay Sprague | 0 | 718-CWR06JB474MC-ND | 22,75787 € | Parametric Equivalent |
| CWR06JB474MC/HR | Vishay Sprague | 0 | 718-CWR06JB474MC/HRTR-ND | 20,14314 € | Parametric Equivalent |
| CWR06JB474MC/TR | Vishay Sprague | 0 | 718-CWR06JB474MC/TR-ND | 20,14314 € | Parametric Equivalent |
| CWR06JB474MCA | Vishay Sprague | 0 | 718-CWR06JB474MCA-ND | 23,53547 € | Parametric Equivalent |
| CWR06JB474MCC | Vishay Sprague | 0 | 718-CWR06JB474MCC-ND | 25,46147 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 25,07080 € | 1.880,31 € |
| Unit Price without VAT: | 25,07080 € |
|---|---|
| Unit Price with VAT: | 29,83425 € |

