Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB474KRB | |
|---|---|
DigiKey Part Number | 718-CWR06JB474KRB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JB474KRB |
Description | CWR06JB474KRB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 20 V 1005 (2512 Metric) 16Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 16Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB474KR | Vishay Sprague | 0 | 718-CWR06JB474KR-ND | 11,85027 € | Parametric Equivalent |
| CWR06JB474KR/HR | Vishay Sprague | 0 | 718-CWR06JB474KR/HRTR-ND | 9,76399 € | Parametric Equivalent |
| CWR06JB474KR/TR | Vishay Sprague | 0 | 718-CWR06JB474KR/TR-ND | 9,76399 € | Parametric Equivalent |
| CWR06JB474KRA | Vishay Sprague | 0 | 718-CWR06JB474KRA-ND | 12,68533 € | Parametric Equivalent |
| CWR06JB474KRC | Vishay Sprague | 0 | 718-CWR06JB474KRC-ND | 14,75347 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,32533 € | 1.074,40 € |
| Unit Price without VAT: | 14,32533 € |
|---|---|
| Unit Price with VAT: | 17,04714 € |

