
CWR06JB335KSHR | |
|---|---|
DigiKey Part Number | 718-CWR06JB335KSHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06JB335KSHR |
Description | CWR06JB335KSHR |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 20 V 2010 (5025 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features Military |
Type Conformal Coated | Failure Rate S (0.001%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 11,93915 € | 14.923,94 € |
| Unit Price without VAT: | 11,93915 € |
|---|---|
| Unit Price with VAT: | 14,20759 € |

