Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB335KC | |
|---|---|
DigiKey Part Number | 718-CWR06JB335KC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JB335KC |
Description | CWR06JB335KC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 20 V 2010 (5025 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB335KCA | Vishay Sprague | 0 | 718-CWR06JB335KCA-ND | 27,73560 € | Parametric Equivalent |
| CWR06JB335KCB | Vishay Sprague | 0 | 718-CWR06JB335KCB-ND | 29,25493 € | Parametric Equivalent |
| CWR06JB335KCC | Vishay Sprague | 0 | 718-CWR06JB335KCC-ND | 29,61653 € | Parametric Equivalent |
| CWR06JC335KC | Vishay Sprague | 0 | 718-CWR06JC335KC-ND | 27,17760 € | Parametric Equivalent |
| CWR06JC335KCA | Vishay Sprague | 0 | 718-CWR06JC335KCA-ND | 27,95147 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 26,97227 € | 2.022,92 € |
| Unit Price without VAT: | 26,97227 € |
|---|---|
| Unit Price with VAT: | 32,09700 € |

