Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB335JRC | |
|---|---|
DigiKey Part Number | 718-CWR06JB335JRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JB335JRC |
Description | CWR06JB335JRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 20 V 2010 (5025 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB335JR | Vishay Sprague | 0 | 718-CWR06JB335JR-ND | 20,02920 € | Parametric Equivalent |
| CWR06JB335JRA | Vishay Sprague | 0 | 718-CWR06JB335JRA-ND | 20,81773 € | Parametric Equivalent |
| CWR06JB335JRB | Vishay Sprague | 0 | 718-CWR06JB335JRB-ND | 22,36200 € | Parametric Equivalent |
| CWR06JC335JR | Vishay Sprague | 0 | 718-CWR06JC335JR-ND | 20,24133 € | Parametric Equivalent |
| CWR06JC335JRA | Vishay Sprague | 0 | 718-CWR06JC335JRA-ND | 21,00573 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 22,75787 € | 1.706,84 € |
| Unit Price without VAT: | 22,75787 € |
|---|---|
| Unit Price with VAT: | 27,08187 € |

