Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB226MB/HR | |
|---|---|
DigiKey Part Number | 718-CWR06JB226MB/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06JB226MB/HR |
Description | CWR06JB226MBHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB226MB | Vishay Sprague | 0 | 718-CWR06JB226MB-ND | 23,83400 € | Parametric Equivalent |
| CWR06JB226MBA | Vishay Sprague | 0 | 718-CWR06JB226MBA-ND | 24,69800 € | Parametric Equivalent |
| CWR06JB226MBB | Vishay Sprague | 0 | 718-CWR06JB226MBB-ND | 26,46480 € | Parametric Equivalent |
| CWR06JB226MBC | Vishay Sprague | 0 | 718-CWR06JB226MBC-ND | 26,90980 € | Parametric Equivalent |
| CWR06JC226MB | Vishay Sprague | 0 | 718-CWR06JC226MB-ND | 24,06960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,82373 € | 6.247,12 € |
| Unit Price without VAT: | 20,82373 € |
|---|---|
| Unit Price with VAT: | 24,78024 € |

