Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB226KPC | |
|---|---|
DigiKey Part Number | 718-CWR06JB226KPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JB226KPC |
Description | CWR06JB226KPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB226KP | Vishay Sprague | 0 | 718-CWR06JB226KP-ND | 16,30900 € | Parametric Equivalent |
| CWR06JB226KP98 | Vishay Sprague | 0 | 718-CWR06JB226KP98-ND | 14,95840 € | Parametric Equivalent |
| CWR06JB226KPA | Vishay Sprague | 0 | 718-CWR06JB226KPA-ND | 17,13280 € | Parametric Equivalent |
| CWR06JB226KPB | Vishay Sprague | 0 | 718-CWR06JB226KPB-ND | 18,76740 € | Parametric Equivalent |
| CWR06JB226KPHR | Vishay Sprague | 0 | 718-CWR06JB226KPHRTR-ND | 13,29293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,16740 € | 958,37 € |
| Unit Price without VAT: | 19,16740 € |
|---|---|
| Unit Price with VAT: | 22,80921 € |

