CWR06JB226JC/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 45,48300 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 42,57677 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 46,21900 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 47,66400 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 48,04620 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 45,73107 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 45,68120 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 44,48760 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 44,48760 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 46,41600 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 45,28600 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 47,87180 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 46,86980 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 45,07665 €
Datasheet
New at DigiKey
Image for CWR06JB226JC/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06JB226JC/TR

DigiKey Part Number
718-CWR06JB226JC/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR06JB226JC/TR
Description
CWR06JB226JCTR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V 2915 (7338 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2915 (7338 Metric)
Series
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
H
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
C (0.01%)
Voltage - Rated
20 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06JB226JCVishay Sprague0718-CWR06JB226JC-ND45,48300 €Parametric Equivalent
CWR06JB226JC/HRVishay Sprague0718-CWR06JB226JC/HRTR-ND42,57677 €Parametric Equivalent
CWR06JB226JCAVishay Sprague0718-CWR06JB226JCA-ND46,21900 €Parametric Equivalent
CWR06JB226JCBVishay Sprague0718-CWR06JB226JCB-ND47,66400 €Parametric Equivalent
CWR06JB226JCCVishay Sprague0718-CWR06JB226JCC-ND48,04620 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60042,57677 €25.546,06 €
Manufacturers Standard Package
Unit Price without VAT:42,57677 €
Unit Price with VAT:50,66636 €