Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB225JM/HR | |
|---|---|
DigiKey Part Number | 718-CWR06JB225JM/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06JB225JM/HR |
Description | CWR06JB225JMHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V 1510 (3825 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB225JM | Vishay Sprague | 0 | 718-CWR06JB225JM-ND | 15,65373 € | Parametric Equivalent |
| CWR06JB225JM/TR | Vishay Sprague | 0 | 718-CWR06JB225JM/TR-ND | 13,67744 € | Parametric Equivalent |
| CWR06JB225JMA | Vishay Sprague | 0 | 718-CWR06JB225JMA-ND | 16,51760 € | Parametric Equivalent |
| CWR06JB225JMB | Vishay Sprague | 0 | 718-CWR06JB225JMB-ND | 18,28467 € | Parametric Equivalent |
| CWR06JB225JMC | Vishay Sprague | 0 | 718-CWR06JB225JMC-ND | 18,70347 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 13,67744 € | 17.096,80 € |
| Unit Price without VAT: | 13,67744 € |
|---|---|
| Unit Price with VAT: | 16,27615 € |

