Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB225JCC | |
|---|---|
DigiKey Part Number | 718-CWR06JB225JCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JB225JCC |
Description | CWR06JB225JCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V 1510 (3825 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB225JC | Vishay Sprague | 0 | 718-CWR06JB225JC-ND | 36,21053 € | Parametric Equivalent |
| CWR06JB225JC/HR | Vishay Sprague | 0 | 718-CWR06JB225JC/HRTR-ND | 33,74205 € | Parametric Equivalent |
| CWR06JB225JC/TR | Vishay Sprague | 0 | 718-CWR06JB225JC/TR-ND | 33,74205 € | Parametric Equivalent |
| CWR06JB225JCA | Vishay Sprague | 0 | 718-CWR06JB225JCA-ND | 36,94933 € | Parametric Equivalent |
| CWR06JB225JCB | Vishay Sprague | 0 | 718-CWR06JB225JCB-ND | 38,41053 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 38,77227 € | 2.907,92 € |
| Unit Price without VAT: | 38,77227 € |
|---|---|
| Unit Price with VAT: | 46,13900 € |


