Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HH475KC | |
|---|---|
DigiKey Part Number | 718-CWR06HH475KC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HH475KC |
Description | CWR06HH475KC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 15 V 2010 (5025 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB475KC | Vishay Sprague | 0 | 718-CWR06HB475KC-ND | 26,97227 € | Parametric Equivalent |
| CWR06HB475KC/HR | Vishay Sprague | 0 | 718-CWR06HB475KC/HRTR-ND | 24,31836 € | Parametric Equivalent |
| CWR06HB475KC/TR | Vishay Sprague | 0 | 718-CWR06HB475KC/TR-ND | 24,31836 € | Parametric Equivalent |
| CWR06HB475KCA | Vishay Sprague | 0 | 718-CWR06HB475KCA-ND | 27,73560 € | Parametric Equivalent |
| CWR06HB475KCB | Vishay Sprague | 0 | 718-CWR06HB475KCB-ND | 29,25493 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 26,70987 € | 2.003,24 € |
| Unit Price without VAT: | 26,70987 € |
|---|---|
| Unit Price with VAT: | 31,78475 € |


