Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HH475JC | |
|---|---|
DigiKey Part Number | 718-CWR06HH475JC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HH475JC |
Description | CWR06HH475JC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 15 V 2010 (5025 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB475JC | Vishay Sprague | 0 | 718-CWR06HB475JC-ND | 38,69533 € | Parametric Equivalent |
| CWR06HB475JCA | Vishay Sprague | 0 | 718-CWR06HB475JCA-ND | 39,42867 € | Parametric Equivalent |
| CWR06HB475JCB | Vishay Sprague | 0 | 718-CWR06HB475JCB-ND | 40,87933 € | Parametric Equivalent |
| CWR06HB475JCC | Vishay Sprague | 0 | 718-CWR06HB475JCC-ND | 41,24933 € | Parametric Equivalent |
| CWR06HB475JCHR | Vishay Sprague | 0 | 718-CWR06HB475JCHRTR-ND | 30,02898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 38,43253 € | 2.882,44 € |
| Unit Price without VAT: | 38,43253 € |
|---|---|
| Unit Price with VAT: | 45,73471 € |

