Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HH336MS | |
|---|---|
DigiKey Part Number | 718-CWR06HH336MS-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HH336MS |
Description | CWR06HH336MS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB336MS | Vishay Sprague | 0 | 718-CWR06HB336MS-ND | 19,16160 € | Parametric Equivalent |
| CWR06HB336MS/HR | Vishay Sprague | 0 | 718-CWR06HB336MS/HRTR-ND | 16,74013 € | Parametric Equivalent |
| CWR06HB336MSA | Vishay Sprague | 0 | 718-CWR06HB336MSA-ND | 20,02540 € | Parametric Equivalent |
| CWR06HB336MSB | Vishay Sprague | 0 | 718-CWR06HB336MSB-ND | 21,77920 € | Parametric Equivalent |
| CWR06HB336MSC | Vishay Sprague | 0 | 718-CWR06HB336MSC-ND | 22,19800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,84740 € | 942,37 € |
| Unit Price without VAT: | 18,84740 € |
|---|---|
| Unit Price with VAT: | 22,42841 € |

