Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HH335JS | |
|---|---|
DigiKey Part Number | 718-CWR06HH335JS-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HH335JS |
Description | CWR06HH335JS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 15 V 1510 (3825 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB335JS | Vishay Sprague | 0 | 718-CWR06HB335JS-ND | 21,24027 € | Parametric Equivalent |
| CWR06HB335JSA | Vishay Sprague | 0 | 718-CWR06HB335JSA-ND | 22,00053 € | Parametric Equivalent |
| CWR06HB335JSB | Vishay Sprague | 0 | 718-CWR06HB335JSB-ND | 23,55867 € | Parametric Equivalent |
| CWR06HB335JSC | Vishay Sprague | 0 | 718-CWR06HB335JSC-ND | 23,95227 € | Parametric Equivalent |
| CWR06HC335JS | Vishay Sprague | 0 | 718-CWR06HC335JS-ND | 21,43933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 20,95880 € | 1.571,91 € |
| Unit Price without VAT: | 20,95880 € |
|---|---|
| Unit Price with VAT: | 24,94097 € |

