Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HH106MM | |
|---|---|
DigiKey Part Number | 718-CWR06HH106MM-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HH106MM |
Description | CWR06HH106MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB106MM | Vishay Sprague | 0 | 718-CWR06HB106MM-ND | 12,07520 € | Parametric Equivalent |
| CWR06HB106MM/HR | Vishay Sprague | 0 | 718-CWR06HB106MM/HRTR-ND | 9,96032 € | Parametric Equivalent |
| CWR06HB106MM/TR | Vishay Sprague | 0 | 718-CWR06HB106MM/TR-ND | 9,96032 € | Parametric Equivalent |
| CWR06HB106MMA | Vishay Sprague | 0 | 718-CWR06HB106MMA-ND | 12,89627 € | Parametric Equivalent |
| CWR06HB106MMB | Vishay Sprague | 0 | 718-CWR06HB106MMB-ND | 14,54560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 11,78773 € | 884,08 € |
| Unit Price without VAT: | 11,78773 € |
|---|---|
| Unit Price with VAT: | 14,02740 € |

