Similar

CWR06HC336KM | |
|---|---|
DigiKey Part Number | 718-CWR06HC336KM-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HC336KM |
Description | CWR06HC336KM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR09HC336KB | KEMET | 670 | 1001-2223-1-ND | 11,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,09540 € | 754,77 € |
| Unit Price without VAT: | 15,09540 € |
|---|---|
| Unit Price with VAT: | 17,96353 € |


