Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HC335KPC | |
|---|---|
DigiKey Part Number | 718-CWR06HC335KPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HC335KPC |
Description | CWR06HC335KPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 15 V 1510 (3825 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB335KP | Vishay Sprague | 0 | 718-CWR06HB335KP-ND | 12,36213 € | Parametric Equivalent |
| CWR06HB335KP/98 | Vishay Sprague | 0 | 718-CWR06HB335KP/98-ND | 10,99360 € | Parametric Equivalent |
| CWR06HB335KP/HR | Vishay Sprague | 0 | 718-CWR06HB335KP/HRTR-ND | 10,22209 € | Parametric Equivalent |
| CWR06HB335KP/TR | Vishay Sprague | 0 | 718-CWR06HB335KP/TR-ND | 10,22209 € | Parametric Equivalent |
| CWR06HB335KPA | Vishay Sprague | 0 | 718-CWR06HB335KPA-ND | 13,19333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,45973 € | 1.159,48 € |
| Unit Price without VAT: | 15,45973 € |
|---|---|
| Unit Price with VAT: | 18,39708 € |

