Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HC225KMA | |
|---|---|
DigiKey Part Number | 718-CWR06HC225KMA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HC225KMA |
Description | CWR06HC225KMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 15 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB225KM | Vishay Sprague | 0 | 718-CWR06HB225KM-ND | 10,65120 € | Parametric Equivalent |
| CWR06HB225KM/TR | Vishay Sprague | 0 | 718-CWR06HB225KM/TR-ND | 8,95251 € | Parametric Equivalent |
| CWR06HB225KMA | Vishay Sprague | 0 | 718-CWR06HB225KMA-ND | 11,45653 € | Parametric Equivalent |
| CWR06HB225KMB | Vishay Sprague | 0 | 718-CWR06HB225KMB-ND | 13,07280 € | Parametric Equivalent |
| CWR06HB225KMC | Vishay Sprague | 0 | 718-CWR06HB225KMC-ND | 13,46747 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 11,69933 € | 877,45 € |
| Unit Price without VAT: | 11,69933 € |
|---|---|
| Unit Price with VAT: | 13,92220 € |

