
CWR06HC106JRATR | |
|---|---|
DigiKey Part Number | 718-CWR06HC106JRATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06HC106JRATR |
Description | CWR06HC106JRATR |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2214 (5634 Metric) |
Part Status Active | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Capacitance | Height - Seated (Max) 0.085" (2.16mm) |
Tolerance ±5% | Manufacturer Size Code F |
Voltage - Rated | Features Military |
Type Conformal Coated | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,07365 € | 17.073,65 € |
| Unit Price without VAT: | 17,07365 € |
|---|---|
| Unit Price with VAT: | 20,31764 € |

