Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HB475MMC | |
|---|---|
DigiKey Part Number | 718-CWR06HB475MMC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HB475MMC |
Description | CWR06HB475MMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 15 V 2010 (5025 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB475MM | Vishay Sprague | 0 | 718-CWR06HB475MM-ND | 11,32267 € | Parametric Equivalent |
| CWR06HB475MM/HR | Vishay Sprague | 0 | 718-CWR06HB475MM/HRTR-ND | 9,58075 € | Parametric Equivalent |
| CWR06HB475MMA | Vishay Sprague | 0 | 718-CWR06HB475MMA-ND | 12,14693 € | Parametric Equivalent |
| CWR06HB475MMB | Vishay Sprague | 0 | 718-CWR06HB475MMB-ND | 13,74147 € | Parametric Equivalent |
| CWR06HB475MMTR | Vishay Sprague | 0 | 718-CWR06HB475MMTR-ND | 8,76956 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,12200 € | 1.059,15 € |
| Unit Price without VAT: | 14,12200 € |
|---|---|
| Unit Price with VAT: | 16,80518 € |

