Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HB475JMHR | |
|---|---|
DigiKey Part Number | 718-CWR06HB475JMHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06HB475JMHR |
Description | CWR06HB475JMHR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 15 V 2010 (5025 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB475JM | Vishay Sprague | 0 | 718-CWR06HB475JM-ND | 16,63293 € | Parametric Equivalent |
| CWR06HB475JM/TR | Vishay Sprague | 0 | 718-CWR06HB475JM/TR-ND | 14,21407 € | Parametric Equivalent |
| CWR06HB475JMA | Vishay Sprague | 0 | 718-CWR06HB475JMA-ND | 17,43773 € | Parametric Equivalent |
| CWR06HB475JMB | Vishay Sprague | 0 | 718-CWR06HB475JMB-ND | 19,02347 € | Parametric Equivalent |
| CWR06HB475JMC | Vishay Sprague | 0 | 718-CWR06HB475JMC-ND | 19,43840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 12,91671 € | 16.145,89 € |
| Unit Price without VAT: | 12,91671 € |
|---|---|
| Unit Price with VAT: | 15,37088 € |

