Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HB225JC | |
|---|---|
DigiKey Part Number | 718-CWR06HB225JC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HB225JC |
Description | CWR06HB225JC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 15 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB225JC/HR | Vishay Sprague | 0 | 718-CWR06HB225JC/HRTR-ND | 32,39394 € | Parametric Equivalent |
| CWR06HB225JC/TR | Vishay Sprague | 0 | 718-CWR06HB225JC/TR-ND | 32,39394 € | Parametric Equivalent |
| CWR06HB225JCA | Vishay Sprague | 0 | 718-CWR06HB225JCA-ND | 35,66947 € | Parametric Equivalent |
| CWR06HB225JCB | Vishay Sprague | 0 | 718-CWR06HB225JCB-ND | 37,14760 € | Parametric Equivalent |
| CWR06HB225JCC | Vishay Sprague | 0 | 718-CWR06HB225JCC-ND | 37,47733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 34,90560 € | 2.617,92 € |
| Unit Price without VAT: | 34,90560 € |
|---|---|
| Unit Price with VAT: | 41,53766 € |

