Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HB155JB | |
|---|---|
DigiKey Part Number | 718-CWR06HB155JB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HB155JB |
Description | CWR06HB155JB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 15 V 1505 (3812 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB155JB/HR | Vishay Sprague | 0 | 718-CWR06HB155JB/HRTR-ND | 20,36564 € | Parametric Equivalent |
| CWR06HB155JB/TR | Vishay Sprague | 0 | 718-CWR06HB155JB/TR-ND | 20,36564 € | Parametric Equivalent |
| CWR06HB155JBA | Vishay Sprague | 0 | 718-CWR06HB155JBA-ND | 24,18747 € | Parametric Equivalent |
| CWR06HB155JBB | Vishay Sprague | 0 | 718-CWR06HB155JBB-ND | 25,95440 € | Parametric Equivalent |
| CWR06HB155JBC | Vishay Sprague | 0 | 718-CWR06HB155JBC-ND | 26,37320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 23,31067 € | 1.748,30 € |
| Unit Price without VAT: | 23,31067 € |
|---|---|
| Unit Price with VAT: | 27,73970 € |

