Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FH476JS/HR | |
|---|---|
DigiKey Part Number | 718-CWR06FH476JS/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06FH476JS/HR |
Description | CWR06FH476JSHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB476JS | Vishay Sprague | 0 | 718-CWR06FB476JS-ND | 28,53280 € | Parametric Equivalent |
| CWR06FB476JSA | Vishay Sprague | 0 | 718-CWR06FB476JSA-ND | 29,39660 € | Parametric Equivalent |
| CWR06FB476JSB | Vishay Sprague | 0 | 718-CWR06FB476JSB-ND | 31,16360 € | Parametric Equivalent |
| CWR06FB476JSC | Vishay Sprague | 0 | 718-CWR06FB476JSC-ND | 31,60860 € | Parametric Equivalent |
| CWR06FC476JS | Vishay Sprague | 0 | 718-CWR06FC476JS-ND | 28,78160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 24,65867 € | 7.397,60 € |
| Unit Price without VAT: | 24,65867 € |
|---|---|
| Unit Price with VAT: | 29,34382 € |


