Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FH475JCHR | |
|---|---|
DigiKey Part Number | 718-CWR06FH475JCHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06FH475JCHR |
Description | CWR06FH475JCHR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB475JC | Vishay Sprague | 0 | 718-CWR06FB475JC-ND | 36,21053 € | Parametric Equivalent |
| CWR06FB475JCA | Vishay Sprague | 0 | 718-CWR06FB475JCA-ND | 36,94933 € | Parametric Equivalent |
| CWR06FB475JCB | Vishay Sprague | 0 | 718-CWR06FB475JCB-ND | 38,41053 € | Parametric Equivalent |
| CWR06FB475JCC | Vishay Sprague | 0 | 718-CWR06FB475JCC-ND | 38,77227 € | Parametric Equivalent |
| CWR06FB475JCHR | Vishay Sprague | 0 | 718-CWR06FB475JCHRTR-ND | 28,09683 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 27,91063 € | 34.888,29 € |
| Unit Price without VAT: | 27,91063 € |
|---|---|
| Unit Price with VAT: | 33,21365 € |

