Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FH105JM/PR | |
|---|---|
DigiKey Part Number | 718-CWR06FH105JM/PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06FH105JM/PR |
Description | CWR06FH105JMPR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 10 V 1005 (2512 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB105JM | Vishay Sprague | 0 | 718-CWR06FB105JM-ND | 13,64627 € | Parametric Equivalent |
| CWR06FB105JM/HR | Vishay Sprague | 0 | 718-CWR06FB105JM/HRTR-ND | 11,79270 € | Parametric Equivalent |
| CWR06FB105JM/TR | Vishay Sprague | 0 | 718-CWR06FB105JM/TR-ND | 11,79270 € | Parametric Equivalent |
| CWR06FB105JMA | Vishay Sprague | 0 | 718-CWR06FB105JMA-ND | 14,43027 € | Parametric Equivalent |
| CWR06FB105JMB | Vishay Sprague | 0 | 718-CWR06FB105JMB-ND | 16,12493 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,68790 € | 1.168,79 € |
| Unit Price without VAT: | 11,68790 € |
|---|---|
| Unit Price with VAT: | 13,90860 € |

