Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC685JMA | |
|---|---|
DigiKey Part Number | 718-CWR06FC685JMA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FC685JMA |
Description | CWR06FC685JMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 10 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB685JM | Vishay Sprague | 0 | 718-CWR06FB685JM-ND | 16,63293 € | Parametric Equivalent |
| CWR06FB685JM/HR | Vishay Sprague | 0 | 718-CWR06FB685JM/HRTR-ND | 14,21406 € | Parametric Equivalent |
| CWR06FB685JM/TR | Vishay Sprague | 0 | 718-CWR06FB685JM/TR-ND | 14,21407 € | Parametric Equivalent |
| CWR06FB685JMA | Vishay Sprague | 0 | 718-CWR06FB685JMA-ND | 17,43773 € | Parametric Equivalent |
| CWR06FB685JMB | Vishay Sprague | 0 | 718-CWR06FB685JMB-ND | 19,02347 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,65320 € | 1.323,99 € |
| Unit Price without VAT: | 17,65320 € |
|---|---|
| Unit Price with VAT: | 21,00731 € |

