Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC476JMA | |
|---|---|
DigiKey Part Number | 718-CWR06FC476JMA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FC476JMA |
Description | CWR06FC476JMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB476JM | Vishay Sprague | 0 | 718-CWR06FB476JM-ND | 21,23820 € | Parametric Equivalent |
| CWR06FB476JMA | Vishay Sprague | 0 | 718-CWR06FB476JMA-ND | 22,03860 € | Parametric Equivalent |
| CWR06FB476JMB | Vishay Sprague | 0 | 718-CWR06FB476JMB-ND | 23,61780 € | Parametric Equivalent |
| CWR06FB476JMC | Vishay Sprague | 0 | 718-CWR06FB476JMC-ND | 24,00780 € | Parametric Equivalent |
| CWR06FC476JM | Vishay Sprague | 0 | 718-CWR06FC476JM-ND | 21,45360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,26480 € | 1.113,24 € |
| Unit Price without VAT: | 22,26480 € |
|---|---|
| Unit Price with VAT: | 26,49511 € |

