Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC475MCC | |
|---|---|
DigiKey Part Number | 718-CWR06FC475MCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FC475MCC |
Description | CWR06FC475MCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB475MC | Vishay Sprague | 0 | 718-CWR06FB475MC-ND | 25,87600 € | Parametric Equivalent |
| CWR06FB475MCA | Vishay Sprague | 0 | 718-CWR06FB475MCA-ND | 26,73973 € | Parametric Equivalent |
| CWR06FB475MCB | Vishay Sprague | 0 | 718-CWR06FB475MCB-ND | 28,50667 € | Parametric Equivalent |
| CWR06FB475MCC | Vishay Sprague | 0 | 718-CWR06FB475MCC-ND | 28,95173 € | Parametric Equivalent |
| CWR06FC475MC | Vishay Sprague | 0 | 718-CWR06FC475MC-ND | 26,12453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 29,17427 € | 2.188,07 € |
| Unit Price without VAT: | 29,17427 € |
|---|---|
| Unit Price with VAT: | 34,71738 € |

