Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC475KBA/99 | |
|---|---|
DigiKey Part Number | 718-CWR06FC475KBA/99-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FC475KBA/99 |
Description | CWR06FC475KBA99 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB475KB | Vishay Sprague | 0 | 718-CWR06FB475KB-ND | 17,86587 € | Parametric Equivalent |
| CWR06FB475KBA | Vishay Sprague | 0 | 718-CWR06FB475KBA-ND | 18,74267 € | Parametric Equivalent |
| CWR06FB475KBB | Vishay Sprague | 0 | 718-CWR06FB475KBB-ND | 20,48347 € | Parametric Equivalent |
| CWR06FB475KBC | Vishay Sprague | 0 | 718-CWR06FB475KBC-ND | 20,91533 € | Parametric Equivalent |
| CWR06FC475KB | Vishay Sprague | 0 | 718-CWR06FC475KB-ND | 18,08827 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,22440 € | 1.291,83 € |
| Unit Price without VAT: | 17,22440 € |
|---|---|
| Unit Price with VAT: | 20,49704 € |

