Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC475JP/TR | |
|---|---|
DigiKey Part Number | 718-CWR06FC475JP/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06FC475JP/TR |
Description | CWR06FC475JPTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB475JP | Vishay Sprague | 0 | 718-CWR06FB475JP-ND | 17,64133 € | Parametric Equivalent |
| CWR06FB475JP/HR | Vishay Sprague | 0 | 718-CWR06FB475JP/HRTR-ND | 15,16953 € | Parametric Equivalent |
| CWR06FB475JP/TR | Vishay Sprague | 0 | 718-CWR06FB475JP/TR-ND | 15,16952 € | Parametric Equivalent |
| CWR06FB475JPA | Vishay Sprague | 0 | 718-CWR06FB475JPA-ND | 18,44107 € | Parametric Equivalent |
| CWR06FB475JPB | Vishay Sprague | 0 | 718-CWR06FB475JPB-ND | 20,02920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 15,37894 € | 38.447,35 € |
| Unit Price without VAT: | 15,37894 € |
|---|---|
| Unit Price with VAT: | 18,30094 € |

