Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC336MPC | |
|---|---|
DigiKey Part Number | 718-CWR06FC336MPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FC336MPC |
Description | CWR06FC336MPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB336MP | Vishay Sprague | 0 | 718-CWR06FB336MP-ND | 13,87133 € | Parametric Equivalent |
| CWR06FB336MP/HR | Vishay Sprague | 0 | 718-CWR06FB336MP/HRTR-ND | 11,62257 € | Parametric Equivalent |
| CWR06FB336MP/TR | Vishay Sprague | 0 | 718-CWR06FB336MP/TR-ND | 11,62255 € | Parametric Equivalent |
| CWR06FB336MPA | Vishay Sprague | 0 | 718-CWR06FB336MPA-ND | 14,84500 € | Parametric Equivalent |
| CWR06FB336MPB | Vishay Sprague | 0 | 718-CWR06FB336MPB-ND | 16,50133 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 17,12217 € | 1.027,33 € |
| Unit Price without VAT: | 17,12217 € |
|---|---|
| Unit Price with VAT: | 20,37538 € |

